SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 223-1033Brand: SICKManufacturers Part No.: YF2A18-050UA5XLEAX
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Series

YF2A18

Number of Cores

8

Length

5m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Connector A

M12

Distrelec Product Id

30423389

Connector B

Unterminated

Stock information temporarily unavailable.

₹ 4,936.72

₹ 4,936.72 Each (Exc. GST)

₹ 5,825.33

₹ 5,825.33 Each (inc. GST)

SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 5m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,936.72

₹ 4,936.72 Each (Exc. GST)

₹ 5,825.33

₹ 5,825.33 Each (inc. GST)

SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

YF2A18

Number of Cores

8

Length

5m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Connector A

M12

Distrelec Product Id

30423389

Connector B

Unterminated