Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
80 mm → 500 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
<2.5 ms
Minimum Operating Temperature
-25°C
Series
W14-2
Housing Material
ABS
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Standards Met
CE, cULus Listed
Country of Origin
Germany
Product details
Sick W14 Photoelectric Sensors Series
The Sick W14 range of photoelectric proximity sensors features sensors that are in robust housing suitable for use in a wide range of applications within industrial environments. Photoelectric proximity sensors are designed to detect and measure physical objects or quantities through emitting a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return.
Features & Benefits
Dimensions are W17.6mm x H75.5mm x D33.5mm
Rectangular housing design
ABS body
M12 4-pin connector
Light and dark switching
Short circuit and reverse polarity protection
Features a supply voltage of 10 V dc to 30 V dc
Adjustable sensitivity
LED light source
The housing and optics are constructed of a strong and robust plastic material
The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m
Offers reliable object detection at a cost-effective price
W14 series created a quick and easy installation for users
Slim, aesthetically pleasing design
PinPoint LED technology provides a highly visible red light beam, this means that the user can set up quick and easy
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
80 mm → 500 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
<2.5 ms
Minimum Operating Temperature
-25°C
Series
W14-2
Housing Material
ABS
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Standards Met
CE, cULus Listed
Country of Origin
Germany
Product details
Sick W14 Photoelectric Sensors Series
The Sick W14 range of photoelectric proximity sensors features sensors that are in robust housing suitable for use in a wide range of applications within industrial environments. Photoelectric proximity sensors are designed to detect and measure physical objects or quantities through emitting a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return.
Features & Benefits
Dimensions are W17.6mm x H75.5mm x D33.5mm
Rectangular housing design
ABS body
M12 4-pin connector
Light and dark switching
Short circuit and reverse polarity protection
Features a supply voltage of 10 V dc to 30 V dc
Adjustable sensitivity
LED light source
The housing and optics are constructed of a strong and robust plastic material
The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m
Offers reliable object detection at a cost-effective price
W14 series created a quick and easy installation for users
Slim, aesthetically pleasing design
PinPoint LED technology provides a highly visible red light beam, this means that the user can set up quick and easy