Technical Document
Specifications
Brand
SickSensor Style
Miniature
Detection Type
Through Beam
Detection Range
0 → 3.5 m
Electrical Connection
Cable with Male Connector
Maximum dc Voltage
30V
Terminal Type
Cable with Connector
Light Source
Laser Light
IP Rating
IP67
Response Time
0.5 ms
Maximum Operating Temperature
+55°C
Series
W130
Housing Material
Plastic
Minimum Operating Temperature
+10°C
Standards Met
CE
Country of Origin
Japan
₹ 54,655.25
₹ 54,655.25 Each (Exc. GST)
₹ 64,493.19
₹ 64,493.19 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 54,655.25
₹ 54,655.25 Each (Exc. GST)
₹ 64,493.19
₹ 64,493.19 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Miniature
Detection Type
Through Beam
Detection Range
0 → 3.5 m
Electrical Connection
Cable with Male Connector
Maximum dc Voltage
30V
Terminal Type
Cable with Connector
Light Source
Laser Light
IP Rating
IP67
Response Time
0.5 ms
Maximum Operating Temperature
+55°C
Series
W130
Housing Material
Plastic
Minimum Operating Temperature
+10°C
Standards Met
CE
Country of Origin
Japan