Sick Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range

RS Stock No.: 382-2358Brand: SickManufacturers Part No.: WL9-2P430
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=625 μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=625 μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C