Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
22 m
Maximum ac Voltage
250V
Maximum dc Voltage
120V
Terminal Type
Wire Lead
Light Source
LED
IP Rating
IP65, IP67
Maximum Current
24 A ac, 42 A dc
Response Time
<=20 ms
Minimum Operating Temperature
-25°C
Housing Material
Fibreglass
Maximum Operating Temperature
+55°C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
22 m
Maximum ac Voltage
250V
Maximum dc Voltage
120V
Terminal Type
Wire Lead
Light Source
LED
IP Rating
IP65, IP67
Maximum Current
24 A ac, 42 A dc
Response Time
<=20 ms
Minimum Operating Temperature
-25°C
Housing Material
Fibreglass
Maximum Operating Temperature
+55°C