SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 1.2 m Detection Range

RS Stock No.: 266-9319Brand: SICKManufacturers Part No.: 1116710
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 1.2 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.5 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+50°C

Series

WL2S

Standards Met

CE, UL

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 18,447.38

₹ 18,447.38 Each (Exc. GST)

₹ 21,767.91

₹ 21,767.91 Each (inc. GST)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 1.2 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 18,447.38

₹ 18,447.38 Each (Exc. GST)

₹ 21,767.91

₹ 21,767.91 Each (inc. GST)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 1.2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 1.2 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.5 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+50°C

Series

WL2S

Standards Met

CE, UL

Country of Origin

Germany