SICK UE403 Series Input/Output Module, 24 V dc

RS Stock No.: 271-518Brand: SICKManufacturers Part No.: UE403-A0930
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Sick

Series

UE403

For Use With

M4000 Series

Supply Voltage

24 V dc

Terminal Type

Screw

Country of Origin

Germany

Product details

UE403, Safety Switch Amplifier for Muting

The advantages of using the UE403 in conjunction with the M4000 series of light curtains are: local processing of signals (fewer cables, lower installation outlay, more control cabinet space); supply voltage for muting sensors direct from UE403; local IP65 connection makes additional control cabinet unneccessary; no reconfiguration is required when photoelectric switches are replaced.

Connection of 2-4 muting sensors, external muting lamp, reset and override control switch, conveyor belt stop signal
Concurrence monitoring
Monitoring of total muting time
Sensor gap monitoring and test
Partial blanking
End of muting by ESPE
Integrated override

Standards

IEC 61508, EN61496-1&2

Perimeter and Access Guard

Stock information temporarily unavailable.

₹ 52,453.38

₹ 52,453.38 Each (Exc. GST)

₹ 61,894.99

₹ 61,894.99 Each (inc. GST)

SICK UE403 Series Input/Output Module, 24 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 52,453.38

₹ 52,453.38 Each (Exc. GST)

₹ 61,894.99

₹ 61,894.99 Each (inc. GST)

SICK UE403 Series Input/Output Module, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

UE403

For Use With

M4000 Series

Supply Voltage

24 V dc

Terminal Type

Screw

Country of Origin

Germany

Product details

UE403, Safety Switch Amplifier for Muting

The advantages of using the UE403 in conjunction with the M4000 series of light curtains are: local processing of signals (fewer cables, lower installation outlay, more control cabinet space); supply voltage for muting sensors direct from UE403; local IP65 connection makes additional control cabinet unneccessary; no reconfiguration is required when photoelectric switches are replaced.

Connection of 2-4 muting sensors, external muting lamp, reset and override control switch, conveyor belt stop signal
Concurrence monitoring
Monitoring of total muting time
Sensor gap monitoring and test
Partial blanking
End of muting by ESPE
Integrated override

Standards

IEC 61508, EN61496-1&2

Perimeter and Access Guard