SICK S30A Series Laser Scanner, 7m Max Range

RS Stock No.: 285-6803Brand: SICKManufacturers Part No.: S30A-7011CA
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

S30A

Maximum Scanning Distance

7m

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

905nm

Maximum Response Time

60 ms

Dimensions

155 x 185 x 160 mm

Product Length

160mm

Length

160mm

Width

155mm

Height

185mm

Application

Indoor

Country of Origin

Germany

You may be interested in

₹ 671,114.60

₹ 671,114.60 Each (Exc. GST)

₹ 791,915.23

₹ 791,915.23 Each (inc. GST)

SICK S30A Series Laser Scanner, 7m Max Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 671,114.60

₹ 671,114.60 Each (Exc. GST)

₹ 791,915.23

₹ 791,915.23 Each (inc. GST)

SICK S30A Series Laser Scanner, 7m Max Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Sick

Series

S30A

Maximum Scanning Distance

7m

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

905nm

Maximum Response Time

60 ms

Dimensions

155 x 185 x 160 mm

Product Length

160mm

Length

160mm

Width

155mm

Height

185mm

Application

Indoor

Country of Origin

Germany

You may be interested in