SICK PBT Series Pressure Sensor, 0bar Min, 250bar Max, Current Output, Relative Reading

RS Stock No.: 213-3349Brand: SICKManufacturers Part No.: PBT-RB250SG1SSNALA0Z
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

<±1 %

Output Type

Current

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN EN 175301 Connector

Response Time

<4 ms

Maximum Current

25 mA

Series

PBT

Supply Voltage

8 - 30 V

Housing Material

Stainless Steel/Plastic

IP Rating

IP65

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C

Mounting Type

Threaded

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 17,783.15

₹ 17,783.15 Each (Exc. GST)

₹ 20,984.12

₹ 20,984.12 Each (inc. GST)

SICK PBT Series Pressure Sensor, 0bar Min, 250bar Max, Current Output, Relative Reading
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 17,783.15

₹ 17,783.15 Each (Exc. GST)

₹ 20,984.12

₹ 20,984.12 Each (inc. GST)

SICK PBT Series Pressure Sensor, 0bar Min, 250bar Max, Current Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

<±1 %

Output Type

Current

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN EN 175301 Connector

Response Time

<4 ms

Maximum Current

25 mA

Series

PBT

Supply Voltage

8 - 30 V

Housing Material

Stainless Steel/Plastic

IP Rating

IP65

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C

Mounting Type

Threaded

Country of Origin

Germany