Technical Document
Specifications
Brand
SickType
Magnetic Cylinder Sensor
Supply Voltage
12 → 30V dc
Manufacturer Series
MZ2Q
LED Indicator
Yes
Compatible with
C-Slot
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Outlet Port
Wire
Country of Origin
Hungary
₹ 14,929.41
₹ 14,929.41 Each (Exc. GST)
₹ 17,616.70
₹ 17,616.70 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 14,929.41
₹ 14,929.41 Each (Exc. GST)
₹ 17,616.70
₹ 17,616.70 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickType
Magnetic Cylinder Sensor
Supply Voltage
12 → 30V dc
Manufacturer Series
MZ2Q
LED Indicator
Yes
Compatible with
C-Slot
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Outlet Port
Wire
Country of Origin
Hungary