SICK Light Intensity Sensors 20 mm, IO-Link, PNP, 100 mA, 10 → 30 V dc, IP67

RS Stock No.: 213-1798Brand: SICKManufacturers Part No.: LUT9U-P120L
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

20 mm

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

6.5 KHz

Electrical Connection

Male connector M12

Communication Protocol

IO-LINK

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

4-pin, Male connector M12

Housing Material

Metal

Series

LUT9

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 172,684.23

₹ 172,684.23 Each (Exc. GST)

₹ 203,767.39

₹ 203,767.39 Each (inc. GST)

SICK Light Intensity Sensors 20 mm, IO-Link, PNP, 100 mA, 10 → 30 V dc, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 172,684.23

₹ 172,684.23 Each (Exc. GST)

₹ 203,767.39

₹ 203,767.39 Each (inc. GST)

SICK Light Intensity Sensors 20 mm, IO-Link, PNP, 100 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

20 mm

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

6.5 KHz

Electrical Connection

Male connector M12

Communication Protocol

IO-LINK

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

4-pin, Male connector M12

Housing Material

Metal

Series

LUT9

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany