SICK Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67

RS Stock No.: 225-2990Brand: SICKManufacturers Part No.: DOS-1204-GN
brand-logo

Technical Document

Specifications

Brand

Sick

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Screw On

Housing Material

Polyamide

Contact Material

Stainless Steel

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 2,526.81

₹ 2,526.81 Each (Exc. GST)

₹ 2,981.64

₹ 2,981.64 Each (inc. GST)

SICK Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,526.81

₹ 2,526.81 Each (Exc. GST)

₹ 2,981.64

₹ 2,981.64 Each (inc. GST)

SICK Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Screw On

Housing Material

Polyamide

Contact Material

Stainless Steel

Country of Origin

Germany