Technical Document
Specifications
Brand
SickPlug/Socket
Plug
Voltage Rating
30 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
4A
Termination Method
Screw
Housing Material
PBT
Cable Diameter
3.5 → 5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
DOS
Country of Origin
Germany
₹ 2,988.70
₹ 2,988.70 Each (Exc. GST)
₹ 3,526.67
₹ 3,526.67 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,988.70
₹ 2,988.70 Each (Exc. GST)
₹ 3,526.67
₹ 3,526.67 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickPlug/Socket
Plug
Voltage Rating
30 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
4A
Termination Method
Screw
Housing Material
PBT
Cable Diameter
3.5 → 5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
DOS
Country of Origin
Germany