SICK Barcode Scanner

RS Stock No.: 285-6768Brand: SICKManufacturers Part No.: 1041977
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Sick

Model

CLV63

Product Type

Barcode Scanner

Maximum Scan Distance

659mm

Wireless

No

Bluetooth

No

2D Scanning

No

Interface

Serial

Dimensions

95 x 107 x 41mm

Weight

350g

Depth

95mm

Height

41mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

107mm

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 330,924.18

₹ 330,924.18 Each (Exc. GST)

₹ 390,490.53

₹ 390,490.53 Each (inc. GST)

SICK Barcode Scanner
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 330,924.18

₹ 330,924.18 Each (Exc. GST)

₹ 390,490.53

₹ 390,490.53 Each (inc. GST)

SICK Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Model

CLV63

Product Type

Barcode Scanner

Maximum Scan Distance

659mm

Wireless

No

Bluetooth

No

2D Scanning

No

Interface

Serial

Dimensions

95 x 107 x 41mm

Weight

350g

Depth

95mm

Height

41mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

107mm

Country of Origin

Germany