SICK CCD Barcode Scanner

RS Stock No.: 268-9171Brand: SICKManufacturers Part No.: 6080731
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Sick

Product Type

Barcode Scanner

Model

IDM140

Scanning Technology

CCD

Wireless

No

Maximum Scan Distance

850mm

Bluetooth

No

2D Scanning

No

Interface

RS232

LCD Display

No

Dimensions

98 x 71 x 157mm

Weight

157g

Depth

98mm

Height

157mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

71mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Sick CCD Barcode Scanner
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

₹ 27,380.26

₹ 27,380.26 Each (Exc. GST)

₹ 32,308.71

₹ 32,308.71 Each (inc. GST)

SICK CCD Barcode Scanner
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 27,380.26

₹ 27,380.26 Each (Exc. GST)

₹ 32,308.71

₹ 32,308.71 Each (inc. GST)

SICK CCD Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sick CCD Barcode Scanner
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

Sick

Product Type

Barcode Scanner

Model

IDM140

Scanning Technology

CCD

Wireless

No

Maximum Scan Distance

850mm

Bluetooth

No

2D Scanning

No

Interface

RS232

LCD Display

No

Dimensions

98 x 71 x 157mm

Weight

157g

Depth

98mm

Height

157mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

71mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Sick CCD Barcode Scanner
P.O.A.Each (Exc. GST)