Technical Document
Specifications
Brand
SickNormal State Configuration
1NO/1NC
Maximum AC Voltage
240V ac
Maximum DC Voltage
24V dc
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
5
Series
i12
Dimensions
75 x 36 x 29mm
Length
75mm
Width
36mm
Maximum Operating Temperature
+80°C
Depth
29mm
Standards Met
CE
Maximum Current
3A
Minimum Operating Temperature
-20°C
Country of Origin
Dominican Republic
₹ 6,084.61
₹ 6,084.61 Each (Exc. GST)
₹ 7,179.84
₹ 7,179.84 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,084.61
₹ 6,084.61 Each (Exc. GST)
₹ 7,179.84
₹ 7,179.84 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickNormal State Configuration
1NO/1NC
Maximum AC Voltage
240V ac
Maximum DC Voltage
24V dc
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
5
Series
i12
Dimensions
75 x 36 x 29mm
Length
75mm
Width
36mm
Maximum Operating Temperature
+80°C
Depth
29mm
Standards Met
CE
Maximum Current
3A
Minimum Operating Temperature
-20°C
Country of Origin
Dominican Republic