SICK Energetic Photoelectric Sensor, Cylindrical Sensor, 200 mm Detection Range

RS Stock No.: 285-2343Brand: SICKManufacturers Part No.: 6011374
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Energetic

Detection Range

200 mm

Output Type

Triac

Switching Mode

Light Switching

Electrical Connection

4-pin, Male connector M12

Maximum ac Voltage

253V

Terminal Type

4-pin, Male connector M12

Light Source

Infrared

IP Rating

IP67

Maximum Current

300 mA

Response Time

20 ms

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Series

VT18

Thread Size

M18

Standards Met

CE, cURus

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 17,897.28

₹ 17,897.28 Each (Exc. GST)

₹ 21,118.79

₹ 21,118.79 Each (inc. GST)

SICK Energetic Photoelectric Sensor, Cylindrical Sensor, 200 mm Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 17,897.28

₹ 17,897.28 Each (Exc. GST)

₹ 21,118.79

₹ 21,118.79 Each (inc. GST)

SICK Energetic Photoelectric Sensor, Cylindrical Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Energetic

Detection Range

200 mm

Output Type

Triac

Switching Mode

Light Switching

Electrical Connection

4-pin, Male connector M12

Maximum ac Voltage

253V

Terminal Type

4-pin, Male connector M12

Light Source

Infrared

IP Rating

IP67

Maximum Current

300 mA

Response Time

20 ms

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Series

VT18

Thread Size

M18

Standards Met

CE, cURus

Country of Origin

Italy