Technical Document
Specifications
Brand
SickAccessory Type
Reflective Tape
For Use With
Sensors
Application
Reflectors
Series
REF
Mounting Type
Adhesive
Minimum Temperature
-25°C
Maximum Temperature
+65°C
Country of Origin
United States
₹ 35,932.81
₹ 35,932.81 Each (Exc. GST)
₹ 42,400.72
₹ 42,400.72 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 35,932.81
₹ 35,932.81 Each (Exc. GST)
₹ 42,400.72
₹ 42,400.72 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickAccessory Type
Reflective Tape
For Use With
Sensors
Application
Reflectors
Series
REF
Mounting Type
Adhesive
Minimum Temperature
-25°C
Maximum Temperature
+65°C
Country of Origin
United States