SICK Energetic Photoelectric Sensor, Cylindrical Sensor, 1000 mm Detection Range

RS Stock No.: 285-1678Brand: SICKManufacturers Part No.: 1104721
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Energetic

Detection Range

1000 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

2 m, 4-wire, Cable

Maximum dc Voltage

30V

Terminal Type

2 m, 4-wire, Cable

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

GRTE18

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Standards Met

CE, UL

Thread Size

M18

Country of Origin

Malaysia

Stock information temporarily unavailable.

₹ 11,563.81

₹ 11,563.81 Each (Exc. GST)

₹ 13,645.30

₹ 13,645.30 Each (inc. GST)

SICK Energetic Photoelectric Sensor, Cylindrical Sensor, 1000 mm Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,563.81

₹ 11,563.81 Each (Exc. GST)

₹ 13,645.30

₹ 13,645.30 Each (inc. GST)

SICK Energetic Photoelectric Sensor, Cylindrical Sensor, 1000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Energetic

Detection Range

1000 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

2 m, 4-wire, Cable

Maximum dc Voltage

30V

Terminal Type

2 m, 4-wire, Cable

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

GRTE18

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Standards Met

CE, UL

Thread Size

M18

Country of Origin

Malaysia