SICK 100 mA Ethernet Bar code reader, 12 → 24 V dc

RS Stock No.: 285-2306Brand: SICKManufacturers Part No.: 1080075
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

50 → 2200mm

Maximum Current

100 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

108mm

Width

63.1mm

Maximum Operating Temperature

+50°C

Depth

45.8mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Dimensions

108 x 63.1 x 45.8 mm

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 441,415.12

₹ 441,415.12 Each (Exc. GST)

₹ 520,869.84

₹ 520,869.84 Each (inc. GST)

SICK 100 mA Ethernet Bar code reader, 12 → 24 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 441,415.12

₹ 441,415.12 Each (Exc. GST)

₹ 520,869.84

₹ 520,869.84 Each (inc. GST)

SICK 100 mA Ethernet Bar code reader, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

50 → 2200mm

Maximum Current

100 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

108mm

Width

63.1mm

Maximum Operating Temperature

+50°C

Depth

45.8mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Dimensions

108 x 63.1 x 45.8 mm

Country of Origin

Germany