Technical Document
Specifications
Brand
SickModel
CLV503
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
630mm
Wireless
No
Bluetooth
No
Interface
USB
LCD Display
No
Dimensions
30 x 43.3 x 20mm
Weight
205g
Depth
30mm
Height
20mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
-10°C
Width
43.3mm
Country of Origin
Japan
₹ 55,447.08
₹ 55,447.08 Each (Exc. GST)
₹ 65,427.55
₹ 65,427.55 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 55,447.08
₹ 55,447.08 Each (Exc. GST)
₹ 65,427.55
₹ 65,427.55 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickModel
CLV503
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
630mm
Wireless
No
Bluetooth
No
Interface
USB
LCD Display
No
Dimensions
30 x 43.3 x 20mm
Weight
205g
Depth
30mm
Height
20mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
-10°C
Width
43.3mm
Country of Origin
Japan