SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.03 - 15 M Detection Range

RS Stock No.: 266-9324Brand: SICKManufacturers Part No.: 1019245
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.03 - 15 M

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP67

Response Time

500 μs

Maximum Operating Temperature

+60°C

Series

W34

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Standards Met

CE, cULus

Country of Origin

Hungary

Stock information temporarily unavailable.

₹ 21,614.12

₹ 21,614.12 Each (Exc. GST)

₹ 25,504.66

₹ 25,504.66 Each (inc. GST)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.03 - 15 M Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 21,614.12

₹ 21,614.12 Each (Exc. GST)

₹ 25,504.66

₹ 25,504.66 Each (inc. GST)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.03 - 15 M Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.03 - 15 M

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP67

Response Time

500 μs

Maximum Operating Temperature

+60°C

Series

W34

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Standards Met

CE, cULus

Country of Origin

Hungary