Technical Document
Specifications
Brand
SickBeam Resolution
30mm
Component Type
Sender
Number Of Beams
11
Protective Height
300mm
Minimum Scanning Distance
0.1m
Maximum Scanning Distance
6m
Maximum Response Time
50 ms
Length
30mm
Height
335mm
Supply Voltage
28.8 V dc
Features
Blanking, EDM
Dimensions
10 x 30 x 335 mm
Width
10mm
Terminal Type
Cable
Application
Hand
Product details
LGT, Type 2, Hand Protection
Point of Operation hand protection
Simple assembly and alignment
Short response time (50ms)
Modular connection system
Relay outputs
Restart Input
Test Input
Blanking function
Small housing profile 10mm x 30mm
Light grid IP65, Control box IP54
Tested and approved to type 2 for Europe
Requires 4 off mounting clips (order separately)
Connection cable (5 and 10 metres) available separately
-10°C to +55°C Operating Temperature Range
28.8 Vdc (Max) Supply Voltage
Applications:
Packaging machines
Component insertion machines
Revolving transfer machines
Product lines
Electronics production processes
Special purpose machinery
Light Curtain
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickBeam Resolution
30mm
Component Type
Sender
Number Of Beams
11
Protective Height
300mm
Minimum Scanning Distance
0.1m
Maximum Scanning Distance
6m
Maximum Response Time
50 ms
Length
30mm
Height
335mm
Supply Voltage
28.8 V dc
Features
Blanking, EDM
Dimensions
10 x 30 x 335 mm
Width
10mm
Terminal Type
Cable
Application
Hand
Product details
LGT, Type 2, Hand Protection
Point of Operation hand protection
Simple assembly and alignment
Short response time (50ms)
Modular connection system
Relay outputs
Restart Input
Test Input
Blanking function
Small housing profile 10mm x 30mm
Light grid IP65, Control box IP54
Tested and approved to type 2 for Europe
Requires 4 off mounting clips (order separately)
Connection cable (5 and 10 metres) available separately
-10°C to +55°C Operating Temperature Range
28.8 Vdc (Max) Supply Voltage
Applications:
Packaging machines
Component insertion machines
Revolving transfer machines
Product lines
Electronics production processes
Special purpose machinery