Sibille TTCL0 Electrical Safety Mat 1000V CEI61112 600mm x 1m x 1.5mm

RS Stock No.: 918-2482Brand: SibilleManufacturers Part No.: TTCL0 0,6X1
brand-logo
View all in Electrical Safety Mats

Technical Document

Specifications

Brand

Sibille

Length

1m

Thickness

1.5mm

Maximum Operating Voltage

1000V

Width

600mm

Standards Met

CEI61112

Mat Material

Elastomer

Range

TTCL0

Anti-Slip

No

Colour

Grey

Surface Type

Solid

Country of Origin

France

Product details

TTCL0 Series Electrical Insulating Mat Class 0

The TTCL0 range of insulating mats are available in a variety of sizes plus they are ultra-lightweight and facilitate low voltage operations. The insulating mats are made from elastomer and are for use with a maximum operating voltage of 1000 V ac. Insulating mat class 0.

FEATURES and BENEFITS:
Maximum operating voltage 1000 V ac
Insulating mat class 0
Made from elastomer
Light weight
Colour Grey
Various sizes available

Standards

IEC 61111:2009

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sibille TTCL0 Electrical Safety Mat 1000V CEI61112 600mm x 1m x 1.5mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sibille TTCL0 Electrical Safety Mat 1000V CEI61112 600mm x 1m x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sibille

Length

1m

Thickness

1.5mm

Maximum Operating Voltage

1000V

Width

600mm

Standards Met

CEI61112

Mat Material

Elastomer

Range

TTCL0

Anti-Slip

No

Colour

Grey

Surface Type

Solid

Country of Origin

France

Product details

TTCL0 Series Electrical Insulating Mat Class 0

The TTCL0 range of insulating mats are available in a variety of sizes plus they are ultra-lightweight and facilitate low voltage operations. The insulating mats are made from elastomer and are for use with a maximum operating voltage of 1000 V ac. Insulating mat class 0.

FEATURES and BENEFITS:
Maximum operating voltage 1000 V ac
Insulating mat class 0
Made from elastomer
Light weight
Colour Grey
Various sizes available

Standards

IEC 61111:2009

You may be interested in