Sibille Flat Screwdriver, 6.5 mm Tip, 150 mm Blade, VDE/1000V

RS Stock No.: 621-326Brand: SibilleManufacturers Part No.: IS18RS-65X150
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Sibille

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

6.5 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Blade Finish

Black Oxidized

Country of Origin

France

P.O.A.

Sibille Flat Screwdriver, 6.5 mm Tip, 150 mm Blade, VDE/1000V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sibille Flat Screwdriver, 6.5 mm Tip, 150 mm Blade, VDE/1000V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sibille

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

6.5 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Blade Finish

Black Oxidized

Country of Origin

France