Technical Document
Specifications
Brand
SHOTLamp Base
R7S
Wattage
10.7 W
Colour Temperature
4000K
Series
SLD
Incandescent Equivalent Wattage
200W
Lamp Type
LED Capsule Lamp
Dimmable
No
Lamp Shape
Linear
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Colour Tone
Cool White
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
₹ 1,704.37
₹ 1,704.37 Each (Exc. GST)
₹ 2,011.16
₹ 2,011.16 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,704.37
₹ 1,704.37 Each (Exc. GST)
₹ 2,011.16
₹ 2,011.16 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SHOTLamp Base
R7S
Wattage
10.7 W
Colour Temperature
4000K
Series
SLD
Incandescent Equivalent Wattage
200W
Lamp Type
LED Capsule Lamp
Dimmable
No
Lamp Shape
Linear
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Colour Tone
Cool White
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China