Technical Document
Specifications
Brand
SharpMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5000 V ac
Maximum Current Transfer Ratio
7500%
Typical Fall Time
53µs
Minimum Current Transfer Ratio
600 %
Country of Origin
Japan
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SharpMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5000 V ac
Maximum Current Transfer Ratio
7500%
Typical Fall Time
53µs
Minimum Current Transfer Ratio
600 %
Country of Origin
Japan