GP2A28AJ000F Sharp, SMT Reflective Optical Sensor, Photointerrupter Output

RS Stock No.: 146-0768Brand: SharpManufacturers Part No.: GP2A28AJ000F
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Brand

Sharp

Peak Sensor Distance

27 (Non-Detection) mm, 9 (Detection) mm

Output Device

Photointerrupter

Mounting Type

Surface Mount

Dimensions

26.8 x 9 x 8mm

Height

8mm

Length

26.8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Width

9mm

Output Signal Type

Analogue

Operating Temperature Range

-10 → +60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 443.87

₹ 443.87 Each (Exc. GST)

₹ 523.77

₹ 523.77 Each (inc. GST)

GP2A28AJ000F Sharp, SMT Reflective Optical Sensor, Photointerrupter Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 443.87

₹ 443.87 Each (Exc. GST)

₹ 523.77

₹ 523.77 Each (inc. GST)

GP2A28AJ000F Sharp, SMT Reflective Optical Sensor, Photointerrupter Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sharp

Peak Sensor Distance

27 (Non-Detection) mm, 9 (Detection) mm

Output Device

Photointerrupter

Mounting Type

Surface Mount

Dimensions

26.8 x 9 x 8mm

Height

8mm

Length

26.8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Width

9mm

Output Signal Type

Analogue

Operating Temperature Range

-10 → +60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more