Sgos Plastic Tool Case 2 Wheels

RS Stock No.: 727-2331Brand: SgosManufacturers Part No.: 4VIDEOALARMTR
View all in Tool Boxes

Technical Document

Specifications

Brand

Sgos

Material

Plastic

Box Type

Tool Case

Length

465mm

Width

352mm

Height

465mm

Wheels

2 Wheels

Lock Type

Combination, Key

Weight

6.4kg

Country of Origin

France

Product details

Equipped case for video alarm with trolley

A comprehensive tool kit for the professional, containing 118 tools
Ideal for technician

You may be interested in
Sgos Plastic Tool Case 2 Wheels, 465 x 352 x 215mm
₹ 154,147.25Each (Exc. GST)
Sgos Plastic Tool Case, with 2 Wheels
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Sgos Plastic Tool Case 2 Wheels
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sgos Plastic Tool Case 2 Wheels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sgos Plastic Tool Case 2 Wheels, 465 x 352 x 215mm
₹ 154,147.25Each (Exc. GST)
Sgos Plastic Tool Case, with 2 Wheels
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

Sgos

Material

Plastic

Box Type

Tool Case

Length

465mm

Width

352mm

Height

465mm

Wheels

2 Wheels

Lock Type

Combination, Key

Weight

6.4kg

Country of Origin

France

Product details

Equipped case for video alarm with trolley

A comprehensive tool kit for the professional, containing 118 tools
Ideal for technician

You may be interested in
Sgos Plastic Tool Case 2 Wheels, 465 x 352 x 215mm
₹ 154,147.25Each (Exc. GST)
Sgos Plastic Tool Case, with 2 Wheels
P.O.A.Each (Exc. GST)