Sgos Plastic Tool Case, with 2 Wheels
Technical Document
Specifications
Brand
SgosMaterial
Plastic
Box Type
Tool Case
Length
465mm
Width
352mm
Height
465mm
Wheels
2 Wheels
Lock Type
Combination, Key
Number of Wheels
2
Weight
6.4kg
Country of Origin
France
Product details
Equipped Case for Biomedical with Trolley
A comprehensive tool kit for the professional, containing 155 tools
Ideal for technician
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SgosMaterial
Plastic
Box Type
Tool Case
Length
465mm
Width
352mm
Height
465mm
Wheels
2 Wheels
Lock Type
Combination, Key
Number of Wheels
2
Weight
6.4kg
Country of Origin
France
Product details
Equipped Case for Biomedical with Trolley
A comprehensive tool kit for the professional, containing 155 tools
Ideal for technician