Technical Document
Specifications
Brand
SferacoConnection 1
1/2 in BSP Male
Connection 2
3/4 in BSP Male
Body Material
Brass
Handle Type
Knob
Handle Material
Brass
Operating Pressure
10bar
Connection Gender 1
Male
Connection Gender 2
Male
Pipe Size 1
12.7mm
Pipe Size 2
12.7mm
Thread Standard or Connection Type 1
BSP
Thread Standard or Connection Type 2
BSP
Operating Temperature Range
0 → +90 °C
Product details
Sferaco Stop Cock
This Sferaco washing machine stop cock allows you to have controllable flow to your device directly. The stop cock features both male inlet and outlet connections. A construction of brass offers a strength and reliability, with a chrome plated finish.
Features and Benefits
Control of flow to your device
Reliable and long lasting
Brass construction
Male connections
Gate, Stop & Check Valves
High quality brass valves
₹ 460.02
₹ 460.02 Each (Exc. GST)
₹ 542.82
₹ 542.82 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 460.02
₹ 460.02 Each (Exc. GST)
₹ 542.82
₹ 542.82 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SferacoConnection 1
1/2 in BSP Male
Connection 2
3/4 in BSP Male
Body Material
Brass
Handle Type
Knob
Handle Material
Brass
Operating Pressure
10bar
Connection Gender 1
Male
Connection Gender 2
Male
Pipe Size 1
12.7mm
Pipe Size 2
12.7mm
Thread Standard or Connection Type 1
BSP
Thread Standard or Connection Type 2
BSP
Operating Temperature Range
0 → +90 °C
Product details
Sferaco Stop Cock
This Sferaco washing machine stop cock allows you to have controllable flow to your device directly. The stop cock features both male inlet and outlet connections. A construction of brass offers a strength and reliability, with a chrome plated finish.
Features and Benefits
Control of flow to your device
Reliable and long lasting
Brass construction
Male connections
Gate, Stop & Check Valves
High quality brass valves