Technical Document
Specifications
Brand
SESMinimum Cable Diameter
10mm
Maximum Cable Diameter
40mm
Colour
Natural
Internal Diameter
10mm
Material
PE
Maximum Bundle Diameter
40mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+85°C
Wall Thickness
1.5mm
Length
25m
Country of Origin
Netherlands
Product details
Spiralflex, -50 °C → +85 °C
Can be quickly wound round loose cables to make a cable bundle.
Delivered in natural coloured polyethylene.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SESMinimum Cable Diameter
10mm
Maximum Cable Diameter
40mm
Colour
Natural
Internal Diameter
10mm
Material
PE
Maximum Bundle Diameter
40mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+85°C
Wall Thickness
1.5mm
Length
25m
Country of Origin
Netherlands
Product details
Spiralflex, -50 °C → +85 °C
Can be quickly wound round loose cables to make a cable bundle.
Delivered in natural coloured polyethylene.