SES Sterling Grey Slotted Panel Trunking - Open Slot, W25 mm x D80mm, L2m, PVC

RS Stock No.: 547-382Brand: SES SterlingManufacturers Part No.: 08390161013
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Width

25 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. GST)

SES Sterling Grey Slotted Panel Trunking - Open Slot, W25 mm x D80mm, L2m, PVC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 2) (Exc. GST)

SES Sterling Grey Slotted Panel Trunking - Open Slot, W25 mm x D80mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Width

25 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Country of Origin

France

You may be interested in