SES Sterling Expandable Neoprene Yellow Cable Sleeve, 10mm Diameter, 35mm Length, Helavia Series

RS Stock No.: 170-2909Brand: SES SterlingManufacturers Part No.: 02010007004
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

10mm

Colour

Yellow

Material

Neoprene

Sleeve Length

35mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

15mm

Dielectric Strength

>13kV/mm

Wall Thickness

1.2mm

Series

HELAVIA

Country of Origin

France

Product details

Coloured Expandable Sleeves

Stock information temporarily unavailable.

₹ 2,257.74

₹ 2,257.74 1 Bag of 100 (Exc. GST)

₹ 2,664.13

₹ 2,664.13 1 Bag of 100 (inc. GST)

SES Sterling Expandable Neoprene Yellow Cable Sleeve, 10mm Diameter, 35mm Length, Helavia Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,257.74

₹ 2,257.74 1 Bag of 100 (Exc. GST)

₹ 2,664.13

₹ 2,664.13 1 Bag of 100 (inc. GST)

SES Sterling Expandable Neoprene Yellow Cable Sleeve, 10mm Diameter, 35mm Length, Helavia Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14₹ 2,257.74
15 - 49₹ 2,158.13
50+₹ 2,096.47

Technical Document

Specifications

Sleeve Diameter

10mm

Colour

Yellow

Material

Neoprene

Sleeve Length

35mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

15mm

Dielectric Strength

>13kV/mm

Wall Thickness

1.2mm

Series

HELAVIA

Country of Origin

France

Product details

Coloured Expandable Sleeves