Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
3mm
Colour
Red
Material
Neoprene
Sleeve Length
25mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
3mm
Maximum Cable Diameter
6mm
Dielectric Strength
>13kV/mm
Wall Thickness
0.6mm
Series
HELAVIA
Country of Origin
France
Product details
Coloured Expandable Sleeves
₹ 655.06
₹ 655.06 1 Bag of 100 (Exc. GST)
₹ 772.97
₹ 772.97 1 Bag of 100 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 655.06
₹ 655.06 1 Bag of 100 (Exc. GST)
₹ 772.97
₹ 772.97 1 Bag of 100 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | ₹ 655.06 |
15 - 49 | ₹ 626.16 |
50+ | ₹ 608.27 |
Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
3mm
Colour
Red
Material
Neoprene
Sleeve Length
25mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
3mm
Maximum Cable Diameter
6mm
Dielectric Strength
>13kV/mm
Wall Thickness
0.6mm
Series
HELAVIA
Country of Origin
France
Product details