Sensirion SLF3x Series Liquid Flow Sensor Flow Sensor for Fluid, -2000 μl/min Min, 2000 μl/min Max

RS Stock No.: 205-7751Brand: SensirionManufacturers Part No.: SLF3S-0600F
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Fluid

Device Type

Liquid Flow Sensor

Minimum Flow Rate

-2000 μl/min

Maximum Flow Rate

2000 μl/min

Supply Voltage

3.5 V dc

Series

SLF3x

Country of Origin

Switzerland

Stock information temporarily unavailable.

₹ 13,719.21

₹ 13,719.21 Each (Exc. GST)

₹ 16,188.67

₹ 16,188.67 Each (inc. GST)

Sensirion SLF3x Series Liquid Flow Sensor Flow Sensor for Fluid, -2000 μl/min Min, 2000 μl/min Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,719.21

₹ 13,719.21 Each (Exc. GST)

₹ 16,188.67

₹ 16,188.67 Each (inc. GST)

Sensirion SLF3x Series Liquid Flow Sensor Flow Sensor for Fluid, -2000 μl/min Min, 2000 μl/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Fluid

Device Type

Liquid Flow Sensor

Minimum Flow Rate

-2000 μl/min

Maximum Flow Rate

2000 μl/min

Supply Voltage

3.5 V dc

Series

SLF3x

Country of Origin

Switzerland