Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1.5%RH, 4 Pins

RS Stock No.: 232-0571PBrand: SensirionManufacturers Part No.: SHT41-AD1B-R2
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±1.5%RH

Mounting Type

Surface Mount

Pin Count

4

Operating Temperature Range

-40 → 125 °C

Package Type

DFN

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 20,233.00

Each (Supplied on a Reel) (Exc. GST)

₹ 23,874.94

Each (Supplied on a Reel) (inc. GST)

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1.5%RH, 4 Pins
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,233.00

Each (Supplied on a Reel) (Exc. GST)

₹ 23,874.94

Each (Supplied on a Reel) (inc. GST)

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±1.5%RH, 4 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±1.5%RH

Mounting Type

Surface Mount

Pin Count

4

Operating Temperature Range

-40 → 125 °C

Package Type

DFN

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more