Sensirion SFM3000 Series Low Pressure Drop Flow Meter for Gas, -200 slm Min, 200 slm Max

RS Stock No.: 123-7149Brand: SensirionManufacturers Part No.: 1-100932-01
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Gas

Device Type

Low Pressure Drop

Minimum Flow Rate

-200 slm

Maximum Flow Rate

200 slm

Supply Voltage

5 V

Pipe Diameter Range

22 mm

Connection Type

2-Wire I2C

Maximum Pressure

1.3bar

Material

Epoxy, Gold, Polyurethane, PPE+PS Blend, Si, Si3n4, Siox, Stainless Steel (Annealed)

Minimum Media Temperature

-20 °C

Maximum Media Temperature

+80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Series

SFM3000

Country of Origin

Switzerland

Product details

Sensirion SFM3000 Low Pressure Drop Digital Flow Meter

The Sensirion SFM3000 digital flow meter provides accurate measurements of air and other non-aggressive gases and is designed for high-volume applications. The very low pressure drop through the flow body of the sensor make it ideal for use in demanding situations such as laboratory use, medical ventilation and respiratory applications. The sensor is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a single microchip. All measurement results are internally linearized and temperature compensated.
The SFM3000 flow meter is available with or without a protective cap/cover:
123-7150 1-100934-01 SFM3000-200 Without cap/cover
123-7149 1-100932-01 SFM3000-200C With cap/cover

Operation from 5Vdc supply
2-wire I2C digital interface
Low pressure drop
Flow range: ±200 slm (bidirectional)
Typical accuracy ±1.5% of measured value
Fast 0.5ms update time
Zero offset, no drift
22mm ISO5356-1:2004 conical fittings

Mass Flow Sensors and Meters

Stock information temporarily unavailable.

₹ 13,613.13

₹ 13,613.13 Each (Exc. GST)

₹ 16,063.49

₹ 16,063.49 Each (inc. GST)

Sensirion SFM3000 Series Low Pressure Drop Flow Meter for Gas, -200 slm Min, 200 slm Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,613.13

₹ 13,613.13 Each (Exc. GST)

₹ 16,063.49

₹ 16,063.49 Each (inc. GST)

Sensirion SFM3000 Series Low Pressure Drop Flow Meter for Gas, -200 slm Min, 200 slm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Gas

Device Type

Low Pressure Drop

Minimum Flow Rate

-200 slm

Maximum Flow Rate

200 slm

Supply Voltage

5 V

Pipe Diameter Range

22 mm

Connection Type

2-Wire I2C

Maximum Pressure

1.3bar

Material

Epoxy, Gold, Polyurethane, PPE+PS Blend, Si, Si3n4, Siox, Stainless Steel (Annealed)

Minimum Media Temperature

-20 °C

Maximum Media Temperature

+80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Series

SFM3000

Country of Origin

Switzerland

Product details

Sensirion SFM3000 Low Pressure Drop Digital Flow Meter

The Sensirion SFM3000 digital flow meter provides accurate measurements of air and other non-aggressive gases and is designed for high-volume applications. The very low pressure drop through the flow body of the sensor make it ideal for use in demanding situations such as laboratory use, medical ventilation and respiratory applications. The sensor is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a single microchip. All measurement results are internally linearized and temperature compensated.
The SFM3000 flow meter is available with or without a protective cap/cover:
123-7150 1-100934-01 SFM3000-200 Without cap/cover
123-7149 1-100932-01 SFM3000-200C With cap/cover

Operation from 5Vdc supply
2-wire I2C digital interface
Low pressure drop
Flow range: ±200 slm (bidirectional)
Typical accuracy ±1.5% of measured value
Fast 0.5ms update time
Zero offset, no drift
22mm ISO5356-1:2004 conical fittings

Mass Flow Sensors and Meters