Sensata Cynergy3 SPST Reed Switch, 500mA 150V ac/dc

RS Stock No.: 229-3692Brand: Sensata / Cynergy3Manufacturers Part No.: TRA294G/20-30
brand-logo
View all in Reed Switches

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

150V ac/dc

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.05ms

Operating Time Including Bounce

2ms

AT Value Range

15 → 35AT

Length

55mm

Product details

Form A & C Reed Switches

Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 126.54

₹ 126.54 Each (Exc. GST)

₹ 149.32

₹ 149.32 Each (inc. GST)

Sensata Cynergy3 SPST Reed Switch, 500mA 150V ac/dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 126.54

₹ 126.54 Each (Exc. GST)

₹ 149.32

₹ 149.32 Each (inc. GST)

Sensata Cynergy3 SPST Reed Switch, 500mA 150V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19₹ 126.54
20 - 99₹ 120.96
100 - 249₹ 117.50
250 - 499₹ 114.24
500+₹ 109.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

150V ac/dc

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.05ms

Operating Time Including Bounce

2ms

AT Value Range

15 → 35AT

Length

55mm

Product details

Form A & C Reed Switches

Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in