Sensata Cynergy3 LLF40 Series Horizontal Internal Polypropylene Float Switch, Float, 1m Cable, SPNO, 300V ac Max, 300V

RS Stock No.: 174-8359Brand: Sensata / Cynergy3Manufacturers Part No.: LLF44H100RF
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal Internal

Switch Output

SPNO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Nitrile

Series

LLF40

Current Rating

1 A

Standards Met

WRAS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 2,124.97

₹ 2,124.97 Each (Exc. GST)

₹ 2,507.46

₹ 2,507.46 Each (inc. GST)

Sensata Cynergy3 LLF40 Series Horizontal Internal Polypropylene Float Switch, Float, 1m Cable, SPNO, 300V ac Max, 300V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,124.97

₹ 2,124.97 Each (Exc. GST)

₹ 2,507.46

₹ 2,507.46 Each (inc. GST)

Sensata Cynergy3 LLF40 Series Horizontal Internal Polypropylene Float Switch, Float, 1m Cable, SPNO, 300V ac Max, 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal Internal

Switch Output

SPNO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Nitrile

Series

LLF40

Current Rating

1 A

Standards Met

WRAS

Country of Origin

United Kingdom