Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Semikron Bridge Rectifier, 80A, 1200V, 3-phase, 5-Pin

RS Stock No.: 183-2230Brand: SemikronManufacturers Part No.: SKD 82/12
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

80A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Chassis Mount

Package Type

G 36

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

6mA

Length

72mm

Dimensions

72 x 42 x 30mm

Height

30mm

Width

42mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Semikron Bridge Rectifier, 80A, 1200V, 3-phase, 5-Pin
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Semikron Bridge Rectifier, 80A, 1200V, 3-phase, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Peak Average Forward Current

80A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Chassis Mount

Package Type

G 36

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

6mA

Length

72mm

Dimensions

72 x 42 x 30mm

Height

30mm

Width

42mm

You may be interested in