Semikron Danfoss SKKH 132/18 E, Diode/Thyristor Module SCR 1800V, 129A 150mA

RS Stock No.: 905-6153Brand: Semikron DanfossManufacturers Part No.: SKKH 132/18 E
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

129A

Thyristor Type

SCR

Package Type

A 21

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

3600A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

7

Dimensions

94 x 34 x 30mm

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

40mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V

Maximum Operating Temperature

+125 °C

Country of Origin

Slovakia

Product details

Thyristor/Diode Modules, SKKH SEMIPACK 2 Series, Semikron

Thyristor/Diode configuration

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 8,035.80

₹ 8,035.80 Each (Exc. GST)

₹ 9,482.24

₹ 9,482.24 Each (inc. GST)

Semikron Danfoss SKKH 132/18 E, Diode/Thyristor Module SCR 1800V, 129A 150mA
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,035.80

₹ 8,035.80 Each (Exc. GST)

₹ 9,482.24

₹ 9,482.24 Each (inc. GST)

Semikron Danfoss SKKH 132/18 E, Diode/Thyristor Module SCR 1800V, 129A 150mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1₹ 8,035.80
2 - 4₹ 7,681.28
5 - 7₹ 7,461.81
8 - 15₹ 7,254.54
16+₹ 6,964.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

129A

Thyristor Type

SCR

Package Type

A 21

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

3600A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

7

Dimensions

94 x 34 x 30mm

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

40mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V

Maximum Operating Temperature

+125 °C

Country of Origin

Slovakia

Product details

Thyristor/Diode Modules, SKKH SEMIPACK 2 Series, Semikron

Thyristor/Diode configuration

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more