SEEREP WLH2004 E14 LED Bulbs 2.2 W(40W), 4000K, Cool White, Candle shape

RS Stock No.: 281-3086Brand: SEEREPManufacturers Part No.: WLH2004X3
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

SEEREP

Lamp Base

E14

Wattage

2.2 W

Colour Temperature

4000K

Series

WLH2004

Incandescent Equivalent Wattage

40W

Dimmable

No

Lamp Shape

Candle

EU Energy Efficiency Rating

A

UK Energy Efficiency Rating

A

Colour Tone

Cool White

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating A

UK Energy Label Status

Compliant

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

₹ 1,028.90

₹ 1,028.90 Each (Exc. GST)

₹ 1,214.10

₹ 1,214.10 Each (inc. GST)

SEEREP WLH2004 E14 LED Bulbs 2.2 W(40W), 4000K, Cool White, Candle shape
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,028.90

₹ 1,028.90 Each (Exc. GST)

₹ 1,214.10

₹ 1,214.10 Each (inc. GST)

SEEREP WLH2004 E14 LED Bulbs 2.2 W(40W), 4000K, Cool White, Candle shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

SEEREP

Lamp Base

E14

Wattage

2.2 W

Colour Temperature

4000K

Series

WLH2004

Incandescent Equivalent Wattage

40W

Dimmable

No

Lamp Shape

Candle

EU Energy Efficiency Rating

A

UK Energy Efficiency Rating

A

Colour Tone

Cool White

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating A

UK Energy Label Status

Compliant

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China