Seeit 8 KB Smart Card

RS Stock No.: 772-3176Brand: SeeitManufacturers Part No.: ZCM64B
brand-logo
View all in SmartMedia Cards

Technical Document

Specifications

Brand

Seeit

Capacity

8 KB

Country of Origin

Denmark

Product details

ZCM64M, Smartcard EEPROM (Microchip, 24LC64), 8KBytes

Serial I²C bus EEPROM smartcard
Manufacturer: Microchip with part number reference: 24LC64
Memory size : 64Kbits (80192 Bytes of 8-bits)
Blank Smartcard without any software to create a prototype
I²C standard 2-wires serial interface programming only
Read / Write mode: see datasheet of Microchip 24LC64 for details
Power supply: 1.8V to 5.5V
Erase / Write cycles: 1,000,000 times minimum
Data retention: 200 years minimum
Maximum Frequency: 400KHz
Temperature: -40°C to +85°C
Dimensions: 85 x 53 x 1 mm
Weight: 10g

Stock information temporarily unavailable.

₹ 1,089.25

₹ 1,089.25 Each (Exc. GST)

₹ 1,285.31

₹ 1,285.31 Each (inc. GST)

Seeit 8 KB Smart Card
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,089.25

₹ 1,089.25 Each (Exc. GST)

₹ 1,285.31

₹ 1,285.31 Each (inc. GST)

Seeit 8 KB Smart Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 1,089.25
5 - 9₹ 1,041.19
10 - 24₹ 1,011.44
25 - 49₹ 983.35
50+₹ 944.01

Technical Document

Specifications

Brand

Seeit

Capacity

8 KB

Country of Origin

Denmark

Product details

ZCM64M, Smartcard EEPROM (Microchip, 24LC64), 8KBytes

Serial I²C bus EEPROM smartcard
Manufacturer: Microchip with part number reference: 24LC64
Memory size : 64Kbits (80192 Bytes of 8-bits)
Blank Smartcard without any software to create a prototype
I²C standard 2-wires serial interface programming only
Read / Write mode: see datasheet of Microchip 24LC64 for details
Power supply: 1.8V to 5.5V
Erase / Write cycles: 1,000,000 times minimum
Data retention: 200 years minimum
Maximum Frequency: 400KHz
Temperature: -40°C to +85°C
Dimensions: 85 x 53 x 1 mm
Weight: 10g