Seeit VERYPRO-390, Universal Programmer for Logic Devices, Memory Devices, Microcontrollers, PLD

RS Stock No.: 772-3090Brand: SeeitManufacturers Part No.: VERYPRO-598
brand-logo
View all in Chip Programmers

Technical Document

Specifications

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

Logic Devices, Memory Devices, Microcontrollers, PLD

Interface

USB 2.0

Programmer Name

VERYPRO-390

Memory Type Programmed

EEPROM, EPROM, FLASH

Country of Origin

China

Product details

VERYPRO-390, Universal Programmer for 21000 devices, with ZIF48 Socket, USB 2.0

VeryPro-598 is an universal programmer which supports over 22.000 different components among EPROMS with 24/28/32/40 pins (2716 to 27C4096-27C800), parallel EEPROMS (2804 to 28C040), serial EEPROMS (17xx / 24xx / 25xx / SST25Fxx / 29xx / 35xx / 58xx / 59xx / 60xx / 64xx / 85xx / 93xx / 95xx / Pioneer / Bosch), FLASHs memories until 48 pins (28Fxxx / 29Fxxx / 29F160 / 29F800 / 37xxx / 39xxx / 49xxx), populars microcontrollers (77Cxx / 87Cxx / 87C52x / 89Cxx / 97Cxx / AT90Sxxxx / ATmegaxx / ATtinyxx / PIC12Cxx / PIC16Cxx / PIC12Fxx / PIC16Fxxx), and PLDs (ATF16Vxx / ATF20Vxx / ATF22Vxx /GAL16Vxx / GAL20Vxx / GAL22Vxx / PALCE16Vxx /PALCE20Vxx / PALCE22Vxx / PEEL22CV10). autodetection of inserted EPROMs. It has an IC test software to identify logic components (C-mos4000 / 74xxx / LM324 / LM339 / ULN20xx / ULN28xx) and it can test Static RAM / Dynamic DRAM. Accepts low-voltage components until 1,8V and has an autotection for poors pins contacts. It does not need any adapter for all components in SDIP package. With severals components it can work without wall transformers, on USB port only. The software works with Windows XP/VISTA/Windows7/Windows8/Windows10 (32bits and 64 bits).

Accepts standard file formats: JEDEC, INTEL (Extended) HEX, HOLTEK, EMC(.CDS), INTEL HEX16, Motorola S record, BINARY, Tektronix (linear & segmented), and auto find format. Manages 16 and 32 bit word split (Set Programming). Features Test Vector capability and multiarray fuse map editor. Optimum programming for each individual device. Automaticly identifies the manufacturer and type of E(E)PROMs, auto identifies TTL/CMOS logic IC. Device insertion test and poor pin contact check. Modify algorithm parameters. Support down to 1,8V low voltage devices. Set addresses intelligently, such as device start address, device end address, from buffer address and so on. Not need exterior adapter for mostly devices. Universal DIP, PLCC, QFP, TSOP, PSOP, SOIC, SSOP, SDIP adapters, (support from 6 pin to 300 pin device packages). Auto-run mode starts programming automatically upon detection of chip insertion. Auto system test. Mass production mode. Supports Windows XP / VISTA / Windows 7 / Windows8 / Windows 10 (32bits and 64bits) with 100MB of spare capacity.

Hardware & Electrical specifications

Dimensions product: 168 x 98 x 23mm. Weight: 256g.
Dimensions package: 230 x 180 x 65mm. Weight : 620g
Power supply : adapter with AC input 100V to 240V, 50Hz/60Hz, output 9Vdc/0,6A.
Interface : connect to laptop or PC throught USB port (USB 2.0 high speed)
Support : ZIF48 pin-drivers, (support 8 pins to 48 pins DIP package)

PC Based Programmers

Stock information temporarily unavailable.

₹ 31,501.35

₹ 31,501.35 Each (Exc. GST)

₹ 37,171.59

₹ 37,171.59 Each (inc. GST)

Seeit VERYPRO-390, Universal Programmer for Logic Devices, Memory Devices, Microcontrollers, PLD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 31,501.35

₹ 31,501.35 Each (Exc. GST)

₹ 37,171.59

₹ 37,171.59 Each (inc. GST)

Seeit VERYPRO-390, Universal Programmer for Logic Devices, Memory Devices, Microcontrollers, PLD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2₹ 31,501.35
3 - 4₹ 30,111.59
5 - 9₹ 29,251.26
10 - 24₹ 28,438.72
25+₹ 27,301.17

Technical Document

Specifications

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

Logic Devices, Memory Devices, Microcontrollers, PLD

Interface

USB 2.0

Programmer Name

VERYPRO-390

Memory Type Programmed

EEPROM, EPROM, FLASH

Country of Origin

China

Product details

VERYPRO-390, Universal Programmer for 21000 devices, with ZIF48 Socket, USB 2.0

VeryPro-598 is an universal programmer which supports over 22.000 different components among EPROMS with 24/28/32/40 pins (2716 to 27C4096-27C800), parallel EEPROMS (2804 to 28C040), serial EEPROMS (17xx / 24xx / 25xx / SST25Fxx / 29xx / 35xx / 58xx / 59xx / 60xx / 64xx / 85xx / 93xx / 95xx / Pioneer / Bosch), FLASHs memories until 48 pins (28Fxxx / 29Fxxx / 29F160 / 29F800 / 37xxx / 39xxx / 49xxx), populars microcontrollers (77Cxx / 87Cxx / 87C52x / 89Cxx / 97Cxx / AT90Sxxxx / ATmegaxx / ATtinyxx / PIC12Cxx / PIC16Cxx / PIC12Fxx / PIC16Fxxx), and PLDs (ATF16Vxx / ATF20Vxx / ATF22Vxx /GAL16Vxx / GAL20Vxx / GAL22Vxx / PALCE16Vxx /PALCE20Vxx / PALCE22Vxx / PEEL22CV10). autodetection of inserted EPROMs. It has an IC test software to identify logic components (C-mos4000 / 74xxx / LM324 / LM339 / ULN20xx / ULN28xx) and it can test Static RAM / Dynamic DRAM. Accepts low-voltage components until 1,8V and has an autotection for poors pins contacts. It does not need any adapter for all components in SDIP package. With severals components it can work without wall transformers, on USB port only. The software works with Windows XP/VISTA/Windows7/Windows8/Windows10 (32bits and 64 bits).

Accepts standard file formats: JEDEC, INTEL (Extended) HEX, HOLTEK, EMC(.CDS), INTEL HEX16, Motorola S record, BINARY, Tektronix (linear & segmented), and auto find format. Manages 16 and 32 bit word split (Set Programming). Features Test Vector capability and multiarray fuse map editor. Optimum programming for each individual device. Automaticly identifies the manufacturer and type of E(E)PROMs, auto identifies TTL/CMOS logic IC. Device insertion test and poor pin contact check. Modify algorithm parameters. Support down to 1,8V low voltage devices. Set addresses intelligently, such as device start address, device end address, from buffer address and so on. Not need exterior adapter for mostly devices. Universal DIP, PLCC, QFP, TSOP, PSOP, SOIC, SSOP, SDIP adapters, (support from 6 pin to 300 pin device packages). Auto-run mode starts programming automatically upon detection of chip insertion. Auto system test. Mass production mode. Supports Windows XP / VISTA / Windows 7 / Windows8 / Windows 10 (32bits and 64bits) with 100MB of spare capacity.

Hardware & Electrical specifications

Dimensions product: 168 x 98 x 23mm. Weight: 256g.
Dimensions package: 230 x 180 x 65mm. Weight : 620g
Power supply : adapter with AC input 100V to 240V, 50Hz/60Hz, output 9Vdc/0,6A.
Interface : connect to laptop or PC throught USB port (USB 2.0 high speed)
Support : ZIF48 pin-drivers, (support 8 pins to 48 pins DIP package)

PC Based Programmers