Technical Document
Specifications
Brand
SeeitAccessory Type
Universal Programmer
For Use With
Logic Devices, Memory Devices, Microcontrollers, PLD
Interface
USB 2.0
Programmer Name
VERYPRO-290
Memory Type Programmed
EEPROM, EPROM, FLASH
Country of Origin
China
Product details
VERYPRO-290, Universal Programmer for 15000 devices, with ZIF40 Socket and USB
VeryPro-299 is a low-cost universal programmer. It supports over 19.000 different components as EPROMS until 32 pins (2764 to 27C801), parallel EEPROMS (2804 to 28C040), serial EEPROMS (24xx / 25xx / 35xx / 58xx / 59xx / 60xx / 64xx / 85xx / 93xx / 95xx...), FLASH memories in 32 pins (28Fxxx / 29Fxxx / 37xxx / 39xxx / 49xxx), populars microcontrollers (87Cxx / 89Cxx / AT90Sxx / PIC12Cxx / PIC16Cxx / PIC12Fxx / PIC16Fxxx) and PLDs (ATF16Vxx / ATF20Vxx / ATF22Vxx / GAL16Vxx / GAL20Vxx / GAL22Vxx). It has an IC test software to identify logic components (C-mos4000 / 74xxx / LM324 / LM339 / ULN20xx / ULN28xx) and it can test Static RAM / Dynamic DRAM. Il can accept low voltage components until 1,8V and has an autodetection for poors pins contacts. With severals components it can work without wall transformer on USB port. The software works with Windows 98/ME/2000/XP/VISTA/Windows7/Windows8/Windows10 (32bits and 64 bits).
Accepts standard file formats: JEDEC, INTEL (Extended) HEX, HOLTEK, EMC(.CDS), INTEL HEX16, Motorola S record, BINARY, Tektronix (linear & segmented), and auto find format. Manages 16 and 32 bit word split (Set Programming). Features Test Vector capability and multiarray fuse map editor. Test TTL/CMOS logic ICs and Dynamic/Static Random Access Memory devices. Optimum programming for each individual device. Automaticly identifies the manufacturer and type of E(E)PROMs, auto identifies TTL/CMOS logic IC. Device insertion test and poor pin contact check. Modify algorithm parameters. Set addresses intelligently, such as device start address, device end address, from buffer address and so on. Support down to 1,8V low voltage devices. Not need exterior adapter for mostly devices. Universal DIP, PLCC, QFP, TSOP, PSOP, SOIC, SSOP, SDIP adapters. Auto-run mode starts programming automatically upon detection of chip insertion. Auto system test. Mass production mode. Supports Windows XP / VISTA / Windows 7 / Windows8 / Windows10 (32bit and 64bit) with 100MB of spare capacity.
Hardware & Electrical specifications
Dimensions product: 115 x 79 x 18mm. Weight : 130g
Dimensions package: 185 x 130 x 50mm. Poids: 400g.
Power supply : adapter with AC input 100V to 240V, 50Hz/60Hz, output 9Vdc/0,6A.
Interface : connect to laptop or PC throught USB port (USB 1.1).
Support : ZIF40 pin-drivers, (support 8 pins to 40 pins DIP package)
PC Based Programmers
₹ 22,327.63
₹ 22,327.63 Each (Exc. GST)
₹ 26,346.60
₹ 26,346.60 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 22,327.63
₹ 22,327.63 Each (Exc. GST)
₹ 26,346.60
₹ 26,346.60 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | ₹ 22,327.63 |
3 - 4 | ₹ 21,342.59 |
5 - 9 | ₹ 20,732.80 |
10 - 24 | ₹ 20,156.89 |
25+ | ₹ 19,350.61 |
Technical Document
Specifications
Brand
SeeitAccessory Type
Universal Programmer
For Use With
Logic Devices, Memory Devices, Microcontrollers, PLD
Interface
USB 2.0
Programmer Name
VERYPRO-290
Memory Type Programmed
EEPROM, EPROM, FLASH
Country of Origin
China
Product details
VERYPRO-290, Universal Programmer for 15000 devices, with ZIF40 Socket and USB
VeryPro-299 is a low-cost universal programmer. It supports over 19.000 different components as EPROMS until 32 pins (2764 to 27C801), parallel EEPROMS (2804 to 28C040), serial EEPROMS (24xx / 25xx / 35xx / 58xx / 59xx / 60xx / 64xx / 85xx / 93xx / 95xx...), FLASH memories in 32 pins (28Fxxx / 29Fxxx / 37xxx / 39xxx / 49xxx), populars microcontrollers (87Cxx / 89Cxx / AT90Sxx / PIC12Cxx / PIC16Cxx / PIC12Fxx / PIC16Fxxx) and PLDs (ATF16Vxx / ATF20Vxx / ATF22Vxx / GAL16Vxx / GAL20Vxx / GAL22Vxx). It has an IC test software to identify logic components (C-mos4000 / 74xxx / LM324 / LM339 / ULN20xx / ULN28xx) and it can test Static RAM / Dynamic DRAM. Il can accept low voltage components until 1,8V and has an autodetection for poors pins contacts. With severals components it can work without wall transformer on USB port. The software works with Windows 98/ME/2000/XP/VISTA/Windows7/Windows8/Windows10 (32bits and 64 bits).
Accepts standard file formats: JEDEC, INTEL (Extended) HEX, HOLTEK, EMC(.CDS), INTEL HEX16, Motorola S record, BINARY, Tektronix (linear & segmented), and auto find format. Manages 16 and 32 bit word split (Set Programming). Features Test Vector capability and multiarray fuse map editor. Test TTL/CMOS logic ICs and Dynamic/Static Random Access Memory devices. Optimum programming for each individual device. Automaticly identifies the manufacturer and type of E(E)PROMs, auto identifies TTL/CMOS logic IC. Device insertion test and poor pin contact check. Modify algorithm parameters. Set addresses intelligently, such as device start address, device end address, from buffer address and so on. Support down to 1,8V low voltage devices. Not need exterior adapter for mostly devices. Universal DIP, PLCC, QFP, TSOP, PSOP, SOIC, SSOP, SDIP adapters. Auto-run mode starts programming automatically upon detection of chip insertion. Auto system test. Mass production mode. Supports Windows XP / VISTA / Windows 7 / Windows8 / Windows10 (32bit and 64bit) with 100MB of spare capacity.
Hardware & Electrical specifications
Dimensions product: 115 x 79 x 18mm. Weight : 130g
Dimensions package: 185 x 130 x 50mm. Poids: 400g.
Power supply : adapter with AC input 100V to 240V, 50Hz/60Hz, output 9Vdc/0,6A.
Interface : connect to laptop or PC throught USB port (USB 1.1).
Support : ZIF40 pin-drivers, (support 8 pins to 40 pins DIP package)