Technical Document
Specifications
Brand
SeeitAccessory Type
Universal Programmer
For Use With
EEPROM, EPROM, FLASH, STC Microcontrollers
Interface
USB 2.0
Programmer Name
TOP201
Memory Type Programmed
EEPROM, EPROM, FLASH
Country of Origin
China
Product details
TOP2013 EPROM/MCU Programmer
The TOP2013 is a universal programmer from Seeit. The TOP2013 is designed to work with components with up to 32 pin, from a range of manufacturers. These components include EPROMs, EEPROMs and FLASH memories. A full list of compatible devices can be found on the product datasheet.
Featuring an ARM Cortex 32 core, the TOP2013 programmer is housed in a compact package. It also offers low-power loss and overcurrent protection.
Simply plug the TOP2013 into a PC via USB cable. The TOP2013 automatically starts programming once it detects a device has been inserted correctly into the ZIF40 socket.
TOP2013 kit contents:
Programmer
Power pack
USB cable
Software CD
User manual
Features of the TOP2013 programmer:
ZIF40 socket (8-pin to 40-pin DIP packages)
USB interface
Supports 2.5 V to 6.5 V devices
USB or external 5 V power supply
Transmission speed: 12MHz/s
Overcurrent protection
Automatic pin status detection
Automatic detection manufacturer and type of IC
Supports Windows XP/VISTA/Windows 7/Windows 8.1/Windows10
Dimensions: 155 x 110 x 26 mm
Weight: 275 g
PC Based Programmers
₹ 27,090.72
₹ 27,090.72 1 Box of 1 (Exc. GST)
₹ 31,967.05
₹ 31,967.05 1 Box of 1 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 27,090.72
₹ 27,090.72 1 Box of 1 (Exc. GST)
₹ 31,967.05
₹ 31,967.05 1 Box of 1 (inc. GST)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SeeitAccessory Type
Universal Programmer
For Use With
EEPROM, EPROM, FLASH, STC Microcontrollers
Interface
USB 2.0
Programmer Name
TOP201
Memory Type Programmed
EEPROM, EPROM, FLASH
Country of Origin
China
Product details
TOP2013 EPROM/MCU Programmer
The TOP2013 is a universal programmer from Seeit. The TOP2013 is designed to work with components with up to 32 pin, from a range of manufacturers. These components include EPROMs, EEPROMs and FLASH memories. A full list of compatible devices can be found on the product datasheet.
Featuring an ARM Cortex 32 core, the TOP2013 programmer is housed in a compact package. It also offers low-power loss and overcurrent protection.
Simply plug the TOP2013 into a PC via USB cable. The TOP2013 automatically starts programming once it detects a device has been inserted correctly into the ZIF40 socket.
TOP2013 kit contents:
Programmer
Power pack
USB cable
Software CD
User manual
Features of the TOP2013 programmer:
ZIF40 socket (8-pin to 40-pin DIP packages)
USB interface
Supports 2.5 V to 6.5 V devices
USB or external 5 V power supply
Transmission speed: 12MHz/s
Overcurrent protection
Automatic pin status detection
Automatic detection manufacturer and type of IC
Supports Windows XP/VISTA/Windows 7/Windows 8.1/Windows10
Dimensions: 155 x 110 x 26 mm
Weight: 275 g