Securikey Acrylic Indoor Safety & Security Mirror, Half Dome

RS Stock No.: 483-036Brand: SecurikeyManufacturers Part No.: M18553H
brand-logo
View all in Convex Mirrors

Technical Document

Specifications

Shape

Half Dome

Indoor/Outdoor

Indoor

Material

Acrylic

Width

900mm

Height

450 mm

Product details

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Securikey Acrylic Indoor Safety & Security Mirror, Half Dome
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Securikey Acrylic Indoor Safety & Security Mirror, Half Dome
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Shape

Half Dome

Indoor/Outdoor

Indoor

Material

Acrylic

Width

900mm

Height

450 mm

Product details

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

You may be interested in