Technical Document
Specifications
Brand
SecurikeyCabinet Type
Key Cabinet
Capacity
40
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
80 mm
Height
550 mm
Width
380mm
Country of Origin
Germany
Product details
Key-View Clear Fronted Key Cabinet
Ideal where visual check of 'keys out' is required without accessing the cabinet
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Acrylic shatter resistant door panel
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with
Security lock and 2 keys
₹ 24,104.83
₹ 24,104.83 Each (Exc. GST)
₹ 28,443.70
₹ 28,443.70 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 24,104.83
₹ 24,104.83 Each (Exc. GST)
₹ 28,443.70
₹ 28,443.70 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SecurikeyCabinet Type
Key Cabinet
Capacity
40
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
80 mm
Height
550 mm
Width
380mm
Country of Origin
Germany
Product details
Key-View Clear Fronted Key Cabinet
Ideal where visual check of 'keys out' is required without accessing the cabinet
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Acrylic shatter resistant door panel
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with
Security lock and 2 keys