Securikey Key Cabinet 48

RS Stock No.: 187-8989Brand: SecurikeyManufacturers Part No.: KC048ZECLIP54
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

355 mm

Width

300mm

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 23,438.05

₹ 23,438.05 Each (Exc. GST)

₹ 27,656.90

₹ 27,656.90 Each (inc. GST)

Securikey Key Cabinet 48
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 23,438.05

₹ 23,438.05 Each (Exc. GST)

₹ 27,656.90

₹ 27,656.90 Each (inc. GST)

Securikey Key Cabinet 48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

355 mm

Width

300mm

Country of Origin

Germany